The SM5420C-030-A-H-T is an absolute pressure sensor from Silicon Microstructures. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V, drawing a current of 1mA. The sensor is packaged in a SOIC package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for board mount applications.
Silicon Microstructures SM5420C-030-A-H-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-030-A-H-T to view detailed technical specifications.
No datasheet is available for this part.