Silicon Microstructures SM5420C-030-A-P-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-030-A-P-T to view detailed technical specifications.
No datasheet is available for this part.