PRESSURE SENSOR 0.025V 0 TO 0.15PSI DIFFERENTIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Microstructures SM5652-001-D-3-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Microstructures SM5652-001-D-3-L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 14.73 |
| Package Height (mm) | 12.19(Max) + 4.57 |
| Seated Plane Height (mm) | 12.19(Max) + 4.57 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
Download the complete datasheet for Silicon Microstructures SM5652-001-D-3-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.