Pressure Sensor 0psi to 15psi Single Ended 16-Pin SO T/R
Silicon Microstructures SM5822-015-S-B technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | SM5822 |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.