Pressure Sensor 0psi to 15psi Single Ended 16-Pin SO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Microstructures SM5822-015-S-B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Microstructures SM5822-015-S-B-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 7.52 |
| Package Height (mm) | 5.29 |
| Seated Plane Height (mm) | 5.54 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Single Ended |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| EU RoHS | Yes |
| Schedule B | 8536509065 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Microstructures SM5822-015-S-B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.