Silicon Microstructures SM5822-100-G-B technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Pressure Type | Gauge |
| Series | SM5822 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5822-100-G-B to view detailed technical specifications.
No datasheet is available for this part.