Silicon Motion DK768GX00PC00-AB technical specifications.
| Category | Graphic Processor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 425 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Silicon Motion DK768GX00PC00-AB to view detailed technical specifications.
No datasheet is available for this part.