425-pin BGA graphic processor designed for operation between -40°C and 85°C. This integrated circuit features a Ball Grid Array package, offering a compact and efficient solution for graphics processing applications.
Silicon Motion SM768GE0B0000-AB technical specifications.
| Category | Graphic Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 425 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Motion SM768GE0B0000-AB to view detailed technical specifications.
No datasheet is available for this part.