Silicon Motion SM768GX0B0000-AB technical specifications.
| Category | Graphic Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 425 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Motion SM768GX0B0000-AB to view detailed technical specifications.
No datasheet is available for this part.