ANGULAR RATE SENSOR; Rate Range: 200 /s; Scale Factor:-; Bandwidth:10Hz; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V
Silicon Sensing CRS03-04S technical specifications.
| Bandwidth | 10Hz |
| Package/Case | 200 |
| Weight | 18g |
| RoHS | Not Compliant |
No datasheet is available for this part.