Bidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 40V and a maximum clamping voltage of 64.5V. Offers a minimum breakdown voltage of 44.4V and a maximum breakdown voltage of 49.1V, with a nominal breakdown voltage of 46.8V. Operates across a wide temperature range from -55°C to 150°C. This two-terminal, silicon diode is housed in a DO-214AB package, providing 1500W of non-repetitive peak reverse power dissipation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.8 |
| Breakdown Voltage-Max | 49.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |