Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, ROHS COMPLIANT, MO-220IVEED, VQFN-16
Sign in to ask questions about the Silicon Storage SST12LP14-QVCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST12LP14-QVCE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 340 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST12LP14-QVCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.