The SST25LF080A-33-4C-S2AE is an 8-pin commercial temperature flash memory IC from Silicon Storage. It operates at a supply voltage of 3.3V with a maximum frequency of 33MHz. The device has a memory capacity of 8,388,608 words and is available in a S-PDSO-G8 package. It is designed for serial operation and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Silicon Storage SST25LF080A-33-4C-S2AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25LF080A-33-4C-S2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.