The SST25VF016B-50-4I-QAF is an industrial-grade flash memory IC from Silicon Storage. It features 16 words of memory and operates at a maximum clock frequency of 50 MHz. The device is supplied with a nominal voltage of 3V and a maximum voltage of 3.6V. It has a maximum supply current of 0.02 mA and a maximum standby current of 0.00002 mA. The memory IC is packaged in a VSON, SOLCC8, .25 package type and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Silicon Storage SST25VF016B-50-4I-QAF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25VF016B-50-4I-QAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.