The SST25VF040B-80-4I-S2AE is an industrial-grade 8-bit serial flash memory IC from Silicon Storage. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.6V. The device has 4,194,304 words of memory and a clock frequency of up to 80MHz. It is available in an 8-pin S-PDSO-G8 package and is designed for serial access.
Silicon Storage SST25VF040B-80-4I-S2AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25VF040B-80-4I-S2AE to view detailed technical specifications.
No datasheet is available for this part.