The SST25VF080B-50-4C-S2AF is an 8-bit serial flash memory device with 8M-bit capacity, operating at a supply voltage of 3V. It features a commercial temperature range of 0 to 70 degrees Celsius and is packaged in a SOP8 package. The device has a maximum supply current of 30 microamps and a maximum clock frequency of 50 MHz. It is designed for serial interface operation and has a standby current of 0.00002 microamps.
Sign in to ask questions about the Silicon Storage SST25VF080B-50-4C-S2AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST25VF080B-50-4C-S2AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25VF080B-50-4C-S2AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.