The SST27SF256-70-3C-NH is a 32-bit quad-SPI flash memory IC with 32,768 words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. It is designed for use with a supply voltage of 4.5 to 5.5 volts and a maximum supply current of 30 milliamperes. The access time is maximized at 70 nanoseconds.
Sign in to ask questions about the Silicon Storage SST27SF256-70-3C-NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST27SF256-70-3C-NH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST27SF256-70-3C-NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.