The SST29EE010-120-4C-EH is a 32-terminal dual-EEPROM memory IC from Silicon Storage. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device operates on a nominal supply voltage of 5V and has a maximum supply current of 0.05mA. It offers 131072 words of memory, with 128000 words of code available. The memory IC type is EEPROM, and it supports parallel access. The device has a maximum standby current of 0.00005mA and an access time of 120ns.
Silicon Storage SST29EE010-120-4C-EH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST29EE010-120-4C-EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.