This 32K EEPROM from Silicon Storage features a commercial temperature grade and operates between 0°C and 70°C. It has a maximum supply voltage of 5V and a maximum supply current of 0.05A. The device has 32 terminals and is packaged in a PDIP-32 package type. It is a parallel memory IC with a maximum access time of 120ns.
Sign in to ask questions about the Silicon Storage SST29EE010-120-4C-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST29EE010-120-4C-PH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST29EE010-120-4C-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.