The SST29EE010-90-4C-NHE is a 32-bit quad SPI flash memory from Silicon Storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 131072 words of memory and a maximum access time of 90 nanoseconds. It is supplied with a nominal voltage of 5V and a maximum current of 50 microamperes. The package is ROHS compliant and measures 11.43mm in width and 13.97mm in length.
Checking distributor stock and pricing after the page loads.
Silicon Storage SST29EE010-90-4C-NHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |