The SST29SF020-55-4C-WHE is a commercial temperature flash memory IC with 262144 words of storage capacity. It operates on a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.02A. The device features a 32-bit parallel interface and a maximum access time of 55ns. It is packaged in a 32-pin TSOP1, TSSOP32 package with dimensions of 8mm width and 12.4mm length. The device is rated for commercial temperature operation from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Storage SST29SF020-55-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST29SF020-55-4C-WHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST29SF020-55-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.