The SST39SF020-70-4C-WH is a 32Kb parallel flash memory from Silicon Storage, operating at a maximum supply voltage of 5V and a maximum supply current of 0.05mA. It features a commercial temperature grade and a TSSOP-32 package. The device has a maximum access time of 70ns and a maximum standby current of 0.00005mA. It is designed for use in a variety of applications, including data storage and system control.
Checking distributor stock and pricing after the page loads.
Silicon Storage SST39SF020-70-4C-WH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |