The SST39SF020A-70-4C-PHE is a 32-pin commercial temperature flash memory IC from Silicon Storage. It features 262144 words of memory, with 256000 words of code space. The device operates at a supply voltage of 4.5 to 5.5V, with a maximum supply current of 35mA. The memory IC is packaged in a 32-pin DIP package, which is ROHS compliant and made of plastic. The device has a maximum access time of 70ns and a standby current of 0.1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Storage SST39SF020A-70-4C-PHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST39SF020A-70-4C-PHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39SF020A-70-4C-PHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.