The SST39SF020A-70-4C-WHE is a 32Kb flash memory IC with parallel interface, operating at 5V supply voltage. It has a maximum supply current of 0.035mA and a maximum access time of 70ns. The device is packaged in a TSOP1-32 package, measuring 8 x 14 mm, and is compliant with ROHS standards. It is designed for commercial temperature grade applications, with an operating temperature range of 0 to 70 degrees Celsius.
Silicon Storage SST39SF020A-70-4C-WHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 12.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39SF020A-70-4C-WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.