The SST39SF040-55-4C-NHE is a 32-bit flash memory IC from Silicon Storage, featuring a commercial temperature grade and a JEDEC package code of R-PQCC-J32. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum access time of 55ns. The device is available in a ROHS compliant, plastic package with a width of 11.43mm and a length of 13.97mm, and is suitable for use in commercial environments.
Silicon Storage SST39SF040-55-4C-NHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.