The SST39VF020-70-4C-NH is a 32-terminal quad flash memory IC from Silicon Storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 3.6V and a maximum supply current of 0.02A. It features 262144 words of memory, with 256000 words available for code. The access time is maximally 70ns. The IC is packaged in a quad package type, with a width of 11.43mm and a length of 13.97mm.
Silicon Storage SST39VF020-70-4C-NH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF020-70-4C-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.