This industrial-grade flash memory IC features 1048576 words of storage, a maximum access time of 90ns, and a supply voltage range of 2.7V to 3.6V. It has a maximum supply current of 30uA and a standby current of 0.02uA. The IC is packaged in a 12 x 20mm TSOP1-48 package and has a temperature grade of industrial, operating between -40°C and 85°C.
Silicon Storage SST39VF160-90-4I-EK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF160-90-4I-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.