The SST39VF1681-70-4C-EK is a commercial-grade flash memory IC with a maximum operating temperature of 70 degrees Celsius. It features 2097152 words of memory and 2000000 words of code, with a parallel access interface. The device is packaged in a 48-pin TSOP1-48 package, measuring 12 by 18.4 millimeters in size. It operates from a supply voltage of 2.7 to 3.6 volts, with a nominal voltage of 3 volts.
Sign in to ask questions about the Silicon Storage SST39VF1681-70-4C-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST39VF1681-70-4C-EK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF1681-70-4C-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.