The SST39VF400A-90-4I-EK is a 48-pin industrial-grade flash memory IC from Silicon Storage. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a 262144-word capacity, with 256000 words available for code. It has a maximum access time of 90ns and a maximum standby current of 0.00002mA. The IC is packaged in a 12 x 20 mm TSOP1-48 package and is suitable for use in industrial applications.
Silicon Storage SST39VF400A-90-4I-EK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF400A-90-4I-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.