The SST49LF016C-66-4C-NHE is a 32-bit quad SPI flash memory IC from Silicon Storage. It operates at a supply voltage of 3.3V to 3.6V and has a maximum clock frequency of 66MHz. The device has 32 terminals and a temperature grade of OTHER, with an operating temperature range of 0 to 85 degrees Celsius. It has a maximum supply current of 18mA and a standby current of 0.1uA. The memory IC type is FLASH and it has a capacity of 2097152 words.
Silicon Storage SST49LF016C-66-4C-NHE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.018 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 2 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST49LF016C-66-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.