The SST49LF020A-33-4C-NH is a 32-pin quad FLASH memory IC from Silicon Storage. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum supply current of 0.024mA and a maximum standby current of 0.0001mA. It features a maximum access time of 11 units and a memory capacity of 262144 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Storage SST49LF020A-33-4C-NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Storage SST49LF020A-33-4C-NH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.024 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST49LF020A-33-4C-NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.