The SST55LC100-45-C-TQWE is a commercial-grade secondary storage controller IC from Silicon Storage, featuring a 100-pin quad flat pack package. It operates within a temperature range of 0°C to 70°C and is designed for use with 3.165V to 3.465V supply voltage. The IC supports 16-bit external data bus width and is suitable for applications involving flash memory drives and secondary storage controllers.
Silicon Storage SST55LC100-45-C-TQWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.165 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST55LC100-45-C-TQWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.