The SST55LC100-45-I-TQWE is a 100-pin quad flatpack industrial temperature secondary storage controller from Silicon Storage. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 3.165V and a maximum of 3.465V. It features a 16-bit external data bus width and is designed for use in industrial applications.
Silicon Storage SST55LC100-45-I-TQWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.165 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST55LC100-45-I-TQWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.