The SST55LC100M-45-C-TQWE is a commercial-grade, 100-pin quad flat pack integrated circuit from Silicon Storage. It operates within a temperature range of 0 to 70 degrees Celsius and is designed for use in secondary storage controllers and flash memory drives. The device features a 16-bit external data bus width and is powered by a nominal supply voltage of 3.3 volts, with a minimum and maximum voltage of 3.135 and 3.465 volts, respectively.
Silicon Storage SST55LC100M-45-C-TQWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST55LC100M-45-C-TQWE to view detailed technical specifications.
No datasheet is available for this part.