The SST55LD017D-40-C-TQW is a 100-pin quad flatpack IC from Silicon Storage, operating within a temperature range of 0 to 70°C. It is a secondary storage controller, specifically designed for use in flash memory drives. The device has a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. It can handle a maximum supply current of 50mA. The IC has a 16-bit external data bus width and is packaged in a 14mm x 14mm TQFP100 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |