The SST55LD019B-45-C-TQWE is a commercial temperature secondary storage controller IC from Silicon Storage. It features a 100-pin quad terminal position package and operates within a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage range of 3.135 to 3.465 volts and a maximum supply current of 100 milliamps. It is designed for use in applications involving secondary storage controllers and flash memory drives, with an external data bus width of 16 bits.
Silicon Storage SST55LD019B-45-C-TQWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST55LD019B-45-C-TQWE to view detailed technical specifications.
No datasheet is available for this part.