Flash Memory Drive, IDE Compatible, CMOS, PBGA91, 18 X 12 MM, ROHS COMPLIANT, MO-210, LBGA-91
Silicon Storage SST85LD0512T-120-5C-LBZE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 91 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B91 |
| Width | 12 |
| Length | 18 |
| Pin Count | 91 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST85LD0512T-120-5C-LBZE to view detailed technical specifications.
No datasheet is available for this part.