8-bit microcontroller featuring 40MHz clock speed and 36 I/O lines. This CMOS device offers 16-bit address bus width and 8-bit external data bus width, with FLASH ROM programmability. Operating within a commercial temperature grade from 0°C to 70°C, it utilizes a 44-terminal PQFP package. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Silicon Storage SST89E516RD2-40-C-TQJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST89E516RD2-40-C-TQJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.