8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 33MHz. This FLASH-based device offers 32768 words of ROM and 1024 bytes of RAM, with 36 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within a commercial temperature range of 0°C to 70°C, powered by a supply voltage from 2.7V to 3.6V. The component is housed in a 44-terminal PQFP package (JEDEC S-PQFP-G44) and includes PWM channels.
Silicon Storage SST89V58RD2-33-C-TQJE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST89V58RD2-33-C-TQJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.