Power Field-Effect Transistor, 6A I(D), 150V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3
Silicon360 MTD6N15-1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.