N-channel enhancement-mode trench power MOSFET supports 100 V drain-to-source voltage and 200 A continuous drain current at 25 °C case temperature. The device has 4.7 mΩ maximum on-resistance at 10 V gate drive and 30 A drain current. D2PAK packaging is used with drain connected to the tab, and the junction operating range is -55 °C to 175 °C. Avalanche, switching, and body-diode characteristics are specified for power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SilikrOnsemi SSF1006A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Channel Type | N-Channel |
| Drain-to-Source Voltage | 100V |
| Continuous Drain Current at Tc=25°C | 200A |
| Continuous Drain Current at Tc=100°C | 130A |
| Pulsed Drain Current | 800A |
| Static Drain-to-Source On-Resistance | 4.7 maxmΩ |
| Gate Threshold Voltage | 2.0 min, 4.0 maxV |
| Gate-to-Source Voltage | ±20V |
| Power Dissipation at Tc=25°C | 326W |
| Linear Derating Factor | 1.5W/°C |
| Single Pulse Avalanche Energy | 960mJ |
| Peak Diode Recovery dv/dt | 31V/ns |
| Operating Junction Temperature | -55 to +175°C |
| Storage Temperature Range | -55 to +175°C |
| Thermal Resistance Junction-to-Case | 0.46 typ°C/W |
| Thermal Resistance Junction-to-Ambient | 62 max°C/W |
| Total Gate Charge | 108 typnC |
| Gate-to-Source Charge | 24 typnC |
| Gate-to-Drain Charge | 37 typnC |
| Input Capacitance | 3150 typpF |
| Output Capacitance | 350 typpF |
| Reverse Transfer Capacitance | 240 typpF |
| Body Diode Continuous Source Current | 160 maxA |
| Body Diode Forward Voltage | 1.3 maxV |
Download the complete datasheet for SilikrOnsemi SSF1006A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.