Optocoupler; 2.5 V (Max.) @ 16 mA; 25 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Silonex 3692206 technical specifications.
| Package/Case | Axial |
| Forward Current | 25mA |
| Input Current | 25mA |
| Isolation Voltage | 2kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Voltage | 60V |
| Power Dissipation | 50mW |
| RoHS | Compliant |
No datasheet is available for this part.