Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NSL-06S53 Datasheet | Silonex
Browse
Manufacturers
API
BOM
Account
SILONEX
NSL-06S53
Datasheet
Silonex
NSL-06S53
NSL-06S53
NSL-06S53
Package
TO-18
Voltage Rating
100V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Silonex NSL-06S53 technical specifications.
General
Package/Case
TO-18
Lead Length
38mm
Max Operating Temperature
75°C
Min Operating Temperature
-60°C
Voltage Rating
100V
DC Rated Voltage
100V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account