The NSL4962 is a ceramic resistor with a voltage rating of 320V and a resistance tolerance of 40%. It is packaged in a TO-8 case with a body diameter of 11.2mm and lead length of 38mm. The resistor operates within a temperature range of -60°C to 75°C.
Silonex NSL4962 technical specifications.
| Body Diameter | 11.2mm |
| Package/Case | TO-8 |
| Lead Length | 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Resistance Tolerance | 40% |
| Resistor Type | Ceramic |
| Voltage Rating | 320V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
No datasheet is available for this part.