Photodiode, Planar Chip
Silonex SLCD-61N3 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Reach SVHC Compliant | No |
| Wavelength | 930nm |
| RoHS | Not Compliant |
No datasheet is available for this part.