Photodiode, Solderable Planar; 0.3 ma (min.); 0.40 V (typ.); 1.7 Ua (max.)
Checking distributor stock and pricing after the page loads.
Silonex SLSD-71N700 technical specifications.
| Lead Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Wavelength | 930nm |
| RoHS | Compliant |
No datasheet is available for this part.