Test Connector, 50 Amp Steel Heavy Duty Clip Null
Silvertronic 501790 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 50A |
| Length | 4.2inch |
| Mount | Clip |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501790 to view detailed technical specifications.
No datasheet is available for this part.