Crocodile Clip, Copper Contact, 100A, Grey
Silvertronic 501790C technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Length | 4.2inch |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501790C to view detailed technical specifications.
No datasheet is available for this part.