Silvertronic 501791-L technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501791-L to view detailed technical specifications.
No datasheet is available for this part.