
Current Transformer 1:10 50000mA Prim. 2 Terminal Wire Lead Center Single Hole
Sign in to ask questions about the Simpson Electric 01293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 01293 technical specifications.
| Accuracy | 2% |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current Rating | 50A |
| Frequency | 400Hz |
| Input Current | 50A |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| RoHS Compliant | No |
| Thickness | 1.1inch |
| Turns Ratio | 10:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
